| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-8-2P |
| Series: | PT Series |
| SKU: | AMIPT06J-8-2P |
PT06J-8-2P
| Heilind Number: | AMIPT06J-8-2P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-8-2P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-8-2P Solder Plug J-Class 26482-1 connector, meeting MIL-DTL-26482 specifications, is a rugged and reliable solution for military and industrial applications. Part of the PT Series, it features a shell made of durable aluminum with an Olive Drab Cadmium finish for corrosion resistance. The copper alloy contacts, plated with gold, ensure optimal conductivity. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for harsh environments. Its straight plug design, shell size 8, and bayonet locking mechanism provide secure and easy mating. RoHS compliant and designed for high reliability, with a voltage rating of 600 VAC, the PT06J82P is ideal for use in demanding circular connector applications.

