| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-8-33P |
| Series: | PT Series |
| Part Aliases: | U71-573891-33P |
| SKU: | AMIPT06J-8-33P |
PT06J-8-33P
| Heilind Number: | AMIPT06J-8-33P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-8-33P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-8-33P, a rugged and reliable Circular MIL Spec Connector designed for demanding military applications. This Solder Plug J-Class connector, compliant with MIL-DTL-26482 specifications, features a robust construction with a shell made of Olive Drab Cadmium-coated Aluminum. The gold-plated Copper Alloy contacts ensure excellent conductivity and durability, meeting high-reliability standards. With an IP67 rating, this connector offers superior protection against dust and water ingress, making it ideal for use in harsh environments. The bayonet locking mechanism provides secure mating, while its straight plug shell type and 8-33 insert arrangement offer convenient connectivity. Rated for up to 600 VAC, this connector guarantees safe and efficient power transmission. Also known by its part alias U71-573891-33P, the PT06J833P is RoHS compliant, meeting environmental standards. Trust in this PT Series connector for mission-critical operations where performance and durability are paramount.

