| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-8-3S |
| Series: | PT Series |
| SKU: | AMIPT06J-8-3S |
PT06J-8-3S
| Heilind Number: | AMIPT06J-8-3S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-8-3S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06J-8-3S is a high-performance Solder Plug J-Class connector designed to meet stringent military specifications, including MIL-DTL-26482. Part of the PT Series, this connector features a rugged aluminum shell with an Olive Drab Cadmium finish, ensuring durability in harsh environments. With a shell size of 8 and a straight plug configuration, it offers secure socket contact for reliable connectivity. The copper alloy contacts are plated with gold, guaranteeing excellent conductivity and corrosion resistance. Rated for IP67 ingress protection and capable of handling voltages up to 600 VAC, this connector is ideal for use in demanding applications that require dependable performance. Fully RoHS compliant and offering high-reliability construction, the PT06J-8-3S is a top choice for circular MIL spec connectors.

