| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-8-4PW |
| Series: | PT Series |
| SKU: | AMIPT06J-8-4PW |
PT06J-8-4PW
| Heilind Number: | AMIPT06J-8-4PW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-8-4PW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Simplify your military-grade connector solutions with our Solder Plug J-Class 26482-1, PT06J-8-4PW. Designed to meet MIL-DTL-26482 specifications, this PT Series connector boasts robust construction for reliable performance in harsh environments. Featuring a Copper Alloy contact material with Gold plating, it ensures optimal conductivity and corrosion resistance. With an IP67 rating, it offers dust and waterproof protection. The size 8 shell, made of durable Aluminum with Olive Drab Cadmium finish, guarantees durability. Its straight plug shell type, along with a bayonet locking mechanism, ensures secure connections. RoHS compliant and rated for 600 VAC, this connector is suitable for high-reliability applications. The 8-4 insert arrangement with W keying position facilitates easy mating. Trust in the PT06J84PW for your circular connector needs in military, aerospace, and other demanding environments.

