| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-8-4PY |
| Series: | PT Series |
| SKU: | AMIPT06J-8-4PY |
PT06J-8-4PY
| Heilind Number: | AMIPT06J-8-4PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-8-4PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Solder Plug J-Class 26482-1, MIL-DTL-26482 compliant, from the PT Series, featuring a durable shell made of olive drab cadmium-coated aluminum for robust performance in military and industrial environments. This IP67-rated connector ensures reliable sealing against dust and moisture, with a shell size of 8, accommodating a pin contact type with gold plating on copper alloy for optimal conductivity. Meeting RoHS compliance, it offers a voltage rating of 600 VAC, suitable for high-power applications. The 8-4 insert arrangement with keying position and bayonet locking mechanism guarantees secure mating. Designed for hi-rel applications, this PT06J84PY connector is a dependable solution for demanding circular MIL Spec connectivity needs.

