| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06J-8-4S |
| Series: | PT Series |
| Part Aliases: | U71-573891-04S |
| SKU: | AMIPT06J-8-4S |
PT06J-8-4S
| Heilind Number: | AMIPT06J-8-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06J-8-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06J-8-4S, a rugged and reliable Circular MIL Spec Connector designed for military and high-reliability applications. This Solder Plug J-Class connector, conforming to MIL-DTL-26482 specifications, boasts a robust construction with a shell size 8 made of durable Olive Drab Cadmium-coated aluminum. Featuring a socket contact type with gold-plated copper alloy contacts, it ensures superior conductivity and corrosion resistance. With an IP67 rating, this connector offers excellent protection against dust and moisture infiltration, making it ideal for use in harsh environments. The bayonet locking mechanism provides secure mating, while its high voltage rating of 600 VAC guarantees safe and efficient power transmission. The PT Series connector, also known by the part alias U71-573891-04S, is a top choice for demanding applications where durability, performance, and compliance with RoHS standards are essential. Trust in the PT06J-8-4S for your critical connectivity needs.

