| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-5P |
| Series: | PT Series |
| Part Aliases: | 71-149610-05P U71-149610-05P |
| SKU: | AMIPT06P-10-5P |
PT06P-10-5P
| Heilind Number: | AMIPT06P-10-5P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-5P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-10-5P, a rugged and reliable military-specification PLUG designed for demanding environments. Part of the MIL-DTL-26482 compliant PT Series, this connector ensures secure and high-performance connections in critical applications. Featuring Copper Alloy contacts with Gold plating, it guarantees optimal conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress. The Shell Size 10, Aluminum shell construction with Olive Drab Cadmium finish, and Bayonet locking mechanism further enhance its durability and stability. Meeting stringent quality standards, including RoHS compliance and Hi-Rel designation, this connector is suitable for use in aerospace, defense, and industrial settings where reliability is paramount. With a voltage rating of 600 VAC and Insert Arrangement 10-5, it accommodates power and signal transmission with ease. Trust the PT06P105P for mission-critical connectivity needs.

