| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-6S |
| Series: | PT Series |
| Part Aliases: | 71-149610-06S U71-149610-06S |
| SKU: | AMIPT06P-10-6S |
PT06P-10-6S
| Heilind Number: | AMIPT06P-10-6S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-6S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-10-6S is a rugged SOCKET PLUG designed to meet MIL-DTL-26482 military specifications, making it ideal for demanding environments. Part of the PT Series, this connector features Copper Alloy contacts with Gold plating for reliable conductivity and corrosion resistance. With an IP67 rating, it offers excellent protection against dust and water ingress. The shell, made of Aluminum with an Olive Drab Cadmium finish, ensures durability in harsh conditions. Its straight Plug design, shell size 10, and 10-6 insert arrangement, coupled with a Bayonet locking mechanism, guarantee secure and efficient connections. Rated for up to 600 VAC, this connector is suitable for high-power applications. With RoHS compliance and high reliability certification, the PT06P106S is the perfect choice for your critical connectivity needs.

