| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-6S(072) |
| Series: | PT Series |
| SKU: | AMIPT06P-10-6S(072) |
PT06P-10-6S(072)
| Heilind Number: | AMIPT06P-10-6S(072) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-6S(072) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-10-6S(072) is a high-performance circular MIL spec connector from the renowned PT Series, designed for demanding military applications. Built to meet MIL-DTL-26482 specifications, this connector ensures rugged durability and reliable performance in harsh environments. Featuring a copper alloy contact material with gold plating, it guarantees excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. The shell, made of aluminum with a gray zinc nickel finish, provides strength and longevity. Its straight plug shell type, bayonet locking mechanism, and 10-6 insert arrangement make for easy and secure connections. This connector is RoHS compliant and rated for up to 600 VAC, suitable for high voltage applications. Perfect for aerospace, defense, and industrial sectors requiring high reliability, the PT06P-10-6S(072) is a trusted solution for critical connectivity needs.

