| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-98P |
| Series: | PT Series |
| Part Aliases: | 71-149610-98P U71-149610-98P |
| SKU: | AMIPT06P-10-98P |
PT06P-10-98P
| Heilind Number: | AMIPT06P-10-98P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-98P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-10-98P, a high-performance Solder Potting Plug designed to meet stringent military specifications MIL-DTL-26482. Part of the rugged PT Series, this connector features a shell size of 10 and a straight plug shell type made of durable aluminum with an Olive Drab Cadmium finish. The contact pins, constructed from Copper Alloy and plated with Gold, ensure reliable and corrosion-resistant connections. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. The Bayonet locking mechanism guarantees secure mating, while its high voltage rating of 600 VAC makes it suitable for a wide range of applications. Compliant with RoHS regulations and designed for high reliability, the PT06P1098P is a top choice for demanding circular connector needs.

