| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-10-98S |
| Series: | PT Series |
| Part Aliases: | 71-149610-98S U71-149610-98S |
| SKU: | AMIPT06P-10-98S |
PT06P-10-98S
| Heilind Number: | AMIPT06P-10-98S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-10-98S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-10-98S is a rugged circular connector designed for demanding military applications, meeting MIL-DTL-26482 specifications. Part of the PT Series, this plug features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 10 and a bayonet locking mechanism, it provides secure connectivity in the field. The socket contact type, made of copper alloy and plated with gold, guarantees excellent conductivity and corrosion resistance. Rated for 600 VAC and IP67 for dust and water ingress protection, this connector is suitable for high-voltage and outdoor use. Its 10-98 insert arrangement offers versatility in wiring configurations. RoHS compliant and designed for high-reliability applications, the PT06P-10-98S is a trusted solution for military and industrial connectivity needs.

