PT06P-12-14P

Heilind Number:AMIPT06P-12-14P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06P-12-14P
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06P-12-14P
Series:PT Series
SKU:AMIPT06P-12-14P

Detailed Description

Introducing the PT06P-12-14P, a high-performance Solder Potting Plug designed for military applications. This rugged connector, meeting MIL-DTL-26482 specifications, guarantees reliable connectivity in harsh environments. Featuring a straight plug shell made of durable aluminum with an Olive Drab Cadmium finish, it offers superior durability. The contact pins, crafted from Copper Alloy and plated with Gold, ensure optimal signal transmission. With an IP67 rating, this connector is dust-tight and can withstand temporary immersion in water, making it ideal for outdoor and industrial use. Its bayonet locking mechanism provides secure mating, while its 600 VAC voltage rating allows for versatile application. The PT Series connector, with an insert arrangement of 12-14, is essential for high-reliability circuits. Trust in the PT06P-12-14P for your critical connectivity needs.