| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-12S |
| Series: | PT Series |
| Part Aliases: | 71-149614-12S U71-149614-12S |
| SKU: | AMIPT06P-14-12S |
PT06P-14-12S
| Heilind Number: | AMIPT06P-14-12S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-12S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-14-12S, a rugged Circular MIL Spec Connector designed for demanding military applications. Built to meet MIL-DTL-26482 specifications, this PT Series connector ensures reliable performance in harsh environments. Featuring a Shell Size 14 Plug with a Straight Socket contact type, it guarantees secure connections. The contact material is Copper Alloy with Gold plating, offering superior conductivity and corrosion resistance. With an IP67 rating, it provides protection against dust and moisture ingress. The shell, made of Aluminum with an Olive Drab Cadmium finish, enhances durability. Its Bayonet locking mechanism ensures quick and secure mating. Rated for 600 VAC, this high-reliability connector is ideal for use in defense and aerospace systems. Rest assured of its quality as it is RoHS compliant. Upgrade your connectivity with the PT06P1412S.

