| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-15S |
| Series: | PT Series |
| Part Aliases: | 71-149614-15S U71-149614-15S |
| SKU: | AMIPT06P-14-15S |
PT06P-14-15S
| Heilind Number: | AMIPT06P-14-15S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-15S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-14-15S, a rugged Plug connector designed for military applications. Built to MIL-DTL-26482 specifications, this connector guarantees reliable performance even in the harshest environments. Featuring a durable Aluminum shell with Olive Drab Cadmium finish, it offers IP67 rated protection against dust and water ingress. The contact material is Copper Alloy with Gold plating, ensuring optimal conductivity. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector is suitable for high-reliability applications. The PT Series connector, part of the Circular MIL Spec Connectors category, is ideal for use in demanding military and aerospace systems. Rest assured, it is RoHS compliant and meets stringent quality standards. Experience uncompromising connectivity with the PT06P1415S.

