| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-14-19S |
| Series: | PT Series |
| Part Aliases: | 71-149614-19S U71-149614-19S |
| SKU: | AMIPT06P-14-19S |
PT06P-14-19S
| Heilind Number: | AMIPT06P-14-19S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-14-19S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Meet the PT06P-14-19S, a rugged PLUG that complies with MIL-DTL-26482 military specifications. Part of the PT Series, this connector features Socket contact type with Copper Alloy contacts plated in Gold for optimal conductivity. With an IP67 rating, it ensures reliable performance even in harsh environments. The shell, made of durable Aluminum with an Olive Drab Cadmium finish, offers robust protection. Its Straight shell type and Bayonet locking mechanism make for easy and secure connections. Designed for high reliability applications, this connector is rated for up to 600 VAC voltage, with insert arrangement 14-19. Perfect for use in Circular MIL Spec Connectors, it guarantees top-notch quality and performance.

