| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-16-26S |
| Series: | PT Series |
| Part Aliases: | 71-149616-26S U71-149616-26S |
| SKU: | AMIPT06P-16-26S |
PT06P-16-26S
| Heilind Number: | AMIPT06P-16-26S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-16-26S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-16-26S, a rugged and reliable Plug connector designed for military-grade applications. This connector meets MIL-DTL-26482 specifications, ensuring top-notch performance in demanding environments. Featuring a shell size of 16 and constructed from durable aluminum with an Olive Drab Cadmium finish, it offers exceptional durability and corrosion resistance. The contact material is made of Copper Alloy with Gold plating, guaranteeing superior conductivity and longevity. With an IP67 rating, this connector provides excellent protection against dust and water ingress. Its socket contact type and Bayonet locking mechanism ensure secure and stable connections. Rated for 600 VAC voltage, it is suitable for high-power applications. The PT06P1626S is part of the PT Series, known for its high reliability and quality, making it a perfect choice for use in Hi-Rel environments. Rest assured, this connector is fully compliant with RoHS regulations, meeting environmental standards without compromising on performance. Whether in aerospace, defense, or industrial settings, trust the PT06P1626S for seamless and robust connectivity.

