| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-16-8P |
| Series: | PT Series |
| Part Aliases: | 71-149616-08P U71-149616-08P |
| SKU: | AMIPT06P-16-8P |
PT06P-16-8P
| Heilind Number: | AMIPT06P-16-8P |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-16-8P |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-16-8P Circular MIL Spec Connector, part of the PT Series, is a rugged and reliable component designed to meet military specifications (MIL-DTL-26482) for demanding applications. Featuring a shell size of 16 with a straight plug configuration, this connector boasts IP67 ingress protection for reliable performance in harsh environments. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With a voltage rating of 1000 VAC, this connector is suitable for high-power applications. Its bayonet locking mechanism provides secure mating, while the olive drab cadmium shell finish adds durability. RoHS compliant and designed for high reliability, the PT06P-16-8P is ideal for use in aerospace, defense, and other mission-critical industries.

