| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-21S |
| Series: | PT Series |
| Part Aliases: | 71-149622-21S U71-149622-21S |
| SKU: | AMIPT06P-22-21S |
PT06P-22-21S
| Heilind Number: | AMIPT06P-22-21S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-21S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-22-21S, a rugged and reliable circular MIL spec connector designed for high-performance applications in harsh environments. Meeting MIL-DTL-26482 military specifications, this connector guarantees durability and functionality under extreme conditions. Featuring a shell size of 22 and a straight plug shell type with Olive Drab Cadmium finish, it offers secure and efficient connectivity. The contact material, made of Copper Alloy and plated with Gold, ensures optimal signal transmission and corrosion resistance. With an IP67 rating for dust and water resistance, this connector provides reliable performance even in challenging settings. Its bayonet locking mechanism and high voltage rating of 1000 VAC make it suitable for critical power and data transmission tasks. The PT06P2221S is part of the PT Series, known for its high reliability and compliance with industry standards, making it an ideal choice for aerospace, defense, and industrial applications. Trust in the PT06P-22-21S for your connectivity needs, backed by its hi-rel designation and commitment to quality assurance.

