| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-22-55S |
| Series: | PT Series |
| Part Aliases: | 71-149622-55S U71-149622-55S |
| SKU: | AMIPT06P-22-55S |
PT06P-22-55S
| Heilind Number: | AMIPT06P-22-55S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-22-55S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-22-55S is a rugged and reliable Solder Potting Plug designed to meet military specifications MIL-DTL-26482. Part of the PT Series, this connector features a straight plug shell made of durable aluminum with an Olive Drab Cadmium finish, ensuring corrosion resistance in harsh environments. The contact material is a high-quality Copper Alloy with Gold plating, offering excellent conductivity and durability. With an IP67 rating, this connector provides reliable protection against dust and water ingress. Meeting RoHS compliance standards, it is also environmentally friendly. Its 22-55 insert arrangement and socket contact type make it suitable for a wide range of applications, while its bayonet locking mechanism ensures secure connections. With a voltage rating of 600 VAC and high reliability (hi_rel), the PT06P2255S is the ideal choice for demanding military, aerospace, and industrial applications.

