| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-8-4S |
| Series: | PT Series |
| Part Aliases: | 71-149608-04S U71-149608-04S |
| SKU: | AMIPT06P-8-4S |
PT06P-8-4S
| Heilind Number: | AMIPT06P-8-4S |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-8-4S |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-8-4S is a rugged and reliable military-specification connector from the PT Series, designed for demanding environments. With a shell size of 8 and a straight plug configuration, it features socket contacts made of durable copper alloy with gold plating for optimal conductivity. The IP67 rating ensures protection against dust and water ingress, making it suitable for outdoor and harsh industrial applications. Compliant with MIL-DTL-26482 standards and boasting a high voltage rating of 600 VAC, this connector guarantees performance and safety in critical systems. Its bayonet locking mechanism provides secure mating, while the olive drab cadmium shell finish adds corrosion resistance. Suitable for use in hi-rel scenarios, the PT06P-8-4S is a top choice for aerospace, defense, and other mission-critical applications.

