| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-8-4S(SR) |
| Series: | PT Series |
| Part Aliases: | 71-179061-04S U71-179061-04S |
| SKU: | AMIPT06P-8-4S(SR) |
PT06P-8-4S(SR)
| Heilind Number: | AMIPT06P-8-4S(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-8-4S(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06P-8-4S(SR) is a rugged military-specification PLUG designed for demanding environments. Part of the PT Series, this connector boasts reliable performance with a contact material of Copper Alloy and Gold plating, ensuring optimal conductivity. With an IP67 rating, it offers excellent protection against dust and water ingress. Featuring a shell size of 8, this Socket connector is constructed from durable Aluminum with an Olive Drab Cadmium finish. Its Straight shell type and Bayonet locking mechanism provide secure connections in high-vibration settings. Compliant with RoHS regulations and rated for up to 600 VAC, the PT06P-8-4S(SR) is ideal for use in military, aerospace, and other high-reliability applications.

