| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P-8-4SX |
| Series: | PT Series |
| SKU: | AMIPT06P-8-4SX |
PT06P-8-4SX
| Heilind Number: | AMIPT06P-8-4SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P-8-4SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P-8-4SX, a military-grade Solder Potting Plug engineered to meet the stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector boasts a durable Aluminum shell with Olive Drab Cadmium finish for superior strength and corrosion resistance. Featuring a Socket contact type with Copper Alloy construction and Gold plating, it ensures reliable conductivity in demanding environments. With an IP67 rating, it offers excellent protection against dust and water ingress. The 8-4 insert arrangement, X keying position, and Bayonet locking mechanism provide secure and precise mating. Operating at a voltage rating of 600 VAC, this hi-rel connector is ideal for aerospace, defense, and industrial applications that require dependable performance under extreme conditions. Trust in the PT06P84SX for robust connectivity solutions in your mission-critical systems.

