| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06P8-2SW |
| Series: | PT Series |
| SKU: | AMIPT06P8-2SW |
PT06P8-2SW
| Heilind Number: | AMIPT06P8-2SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06P8-2SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06P8-2SW, a rugged and reliable military-specification circular connector from our PT Series. Designed for optimal performance in harsh environments, this connector features a shell size 8 with a straight plug configuration, crafted from durable aluminum with an olive drab cadmium finish. The socket contact type, made of copper alloy with gold plating, ensures secure and efficient connections. With an IP67 rating, it offers superior protection against dust and water ingress. Meeting MIL-DTL-26482 standards, this connector guarantees high-quality performance in demanding applications. Its bayonet locking mechanism and keying position W provide added security. Rated for 600 VAC, it is suitable for a wide range of voltage requirements. RoHS compliant and designed for high reliability, the PT06P8-2SW is the perfect choice for military, aerospace, and industrial applications.

