| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-10-6S(027) |
| Series: | PT Series |
| Part Aliases: | 58-331610-06S |
| SKU: | AMIPT06SE-10-6S(027) |
PT06SE-10-6S(027)
| Heilind Number: | AMIPT06SE-10-6S(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-10-6S(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-10-6S(027) Crimp Plug Connector, meticulously crafted to meet MIL-DTL-26482 military specifications. Part of the renowned PT Series, this connector features a rugged aluminum shell with a durable olive drab cadmium finish, ensuring reliability in even the harshest environments. The gold-plated copper alloy contacts provide optimal conductivity, while the IP67 rating guarantees protection against dust and water ingress. With a shell size of 10 and a straight plug configuration, it accommodates 24-20 AWG wire sizes, making it versatile for a wide range of applications. Its bayonet locking mechanism ensures secure mating, while its high voltage rating of 600 VAC makes it ideal for demanding electrical systems. RoHS compliant and designed for high reliability, the PT06SE106S027 is the perfect solution for your circular connector needs.

