| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-10SZ(SR)(LC) |
| Series: | PT Series |
| SKU: | AMIPT06SE-12-10SZ(SR)(LC) |
PT06SE-12-10SZ(SR)(LC)
| Heilind Number: | AMIPT06SE-12-10SZ(SR)(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-10SZ(SR)(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-12-10SZ(SR)(LC) Crimp Plug Connector, a rugged and reliable solution for military and high-performance applications. Designed to meet MIL-DTL-26482 specifications, this connector is part of the PT Series, known for its durability and efficiency. Featuring a shell size 12 with a straight plug configuration, it is constructed with aluminum shell material and olive drab cadmium finish for optimal protection in harsh environments. The contact material is copper alloy with gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, it offers superior protection against dust and water ingress. Suitable for wire sizes 24 AWG to 20 AWG, and with a voltage rating of 600 VAC, this connector is perfect for a wide range of applications. Please note that this assembly does not ship with contacts, allowing for custom configurations to suit your specific needs. Trust in the PT06SE1210SZSRLC for secure and efficient connectivity in demanding environments.

