| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-3PY |
| Series: | PT Series |
| SKU: | AMIPT06SE-12-3PY |
PT06SE-12-3PY
| Heilind Number: | AMIPT06SE-12-3PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-3PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Crimp Plug Connector 26482-1 from our PT Series, built to military specification MIL-DTL-26482 for reliable performance in demanding environments. This robust connector features a shell size 12 with a durable aluminum construction and olive drab cadmium finish. The contact pins, made of copper alloy and gold plated, ensure high conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor and industrial applications. Designed for easy installation, it accommodates wire sizes 20 AWG, 16 AWG, and 18 AWG, meeting high-reliability standards. The bayonet locking mechanism and keying position Y provide secure mating and prevent mismating. With a voltage rating of 1000 VAC, it guarantees safe and efficient connectivity in critical systems. RoHS compliant and meticulously engineered, this connector is a trusted solution for your circular MIL spec connectivity needs.

