| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8P(470) |
| Series: | PT Series |
| Part Aliases: | 93-332612-08P |
| SKU: | AMIPT06SE-12-8P(470) |
PT06SE-12-8P(470)
| Heilind Number: | AMIPT06SE-12-8P(470) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8P(470) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-12-8P(470) Crimp Plug Connector, a rugged and reliable solution for military and industrial applications. This connector, designed to MIL-DTL-26482 specifications, is part of the PT Series known for its durability and performance. Featuring a contact material of Copper Alloy with Gold plating, it offers optimal conductivity and corrosion resistance. With an IP67 rating, it ensures protection against dust and water ingress, making it suitable for harsh environments. The shell size 12, shell material of Aluminum, and Black Zinc Cobalt shell finish further enhance its durability. Accommodating wire sizes of 24 AWG, 22 AWG, and 20 AWG, this connector is versatile for various installations. Its straight plug shell type with a bayonet locking mechanism ensures secure connections. RoHS compliant and with a voltage rating of 600 VAC, this hi-rel connector guarantees safety and reliability in operation. Trust in the PT06SE128P470 for your critical connectivity needs.

