| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8PY |
| Series: | PT Series |
| SKU: | AMIPT06SE-12-8PY |
PT06SE-12-8PY
| Heilind Number: | AMIPT06SE-12-8PY |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8PY |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Crimp Plug Connector 26482-1 from our PT Series, designed to meet rigorous MIL-DTL-26482 military specifications. This high-performance connector features a copper alloy contact material with gold plating for optimal conductivity and durability. With an IP67 rating, it offers reliable protection against dust and water ingress. The shell, made of aluminum with an olive drab cadmium finish, ensures strength and corrosion resistance. Suitable for use with wire sizes ranging from 24 AWG to 20 AWG, this connector is perfect for demanding applications. Its straight plug configuration, shell size 12, and pin contact type with insert arrangement 12-8 make it versatile for various connectivity needs. The bayonet locking mechanism and Y keying position provide secure and foolproof mating. With a voltage rating of 600 VAC and high reliability (hi-rel) designation, this connector is an essential component for critical systems in aerospace, defense, and industrial settings. Rest assured, it complies with RoHS regulations, underscoring our commitment to environmental responsibility. Upgrade to the PT06SE128PY for top-tier performance in circular MIL spec connectivity.

