| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-8SX |
| Series: | PT Series |
| SKU: | AMIPT06SE-12-8SX |
PT06SE-12-8SX
| Heilind Number: | AMIPT06SE-12-8SX |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-12-8SX |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Crimp Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, is a high-performance solution for military and industrial applications. Featuring a durable construction with a shell size of 12 and olive drab cadmium finish, this connector ensures reliable connectivity in harsh environments. The socket contact type, made of gold-plated copper alloy, guarantees efficient signal transmission with wire sizes ranging from 24 to 20 AWG. With an IP67 rating and a voltage handling capability of 600 VAC, it offers superior protection against environmental factors and electrical hazards. The 12-8 insert arrangement, X keying position, and bayonet locking mechanism provide secure mating and prevent accidental disconnection. Designed for high-reliability use, this RoHS-compliant connector is ideal for aerospace, defense, and industrial applications where performance and durability are paramount.

