97-3101A28-15SX-640

Heilind Number:AMIPT06SE-14-12P
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3101A28-15SX-640
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3101A28-15SX-640
Series:PT Series
Part Aliases:71-331614-12P
SKU:AMIPT06SE-14-12P

Detailed Description

Introducing the AI-Crimp Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. This rugged connector features a shell size 14 with a durable aluminum construction and olive drab cadmium finish, ensuring reliable performance in demanding environments. The contact pins, made of high-quality copper alloy and plated with gold, guarantee efficient signal transmission with a voltage rating of 600 VAC. With an IP67 rating for dust and waterproof protection, this connector is ideal for military, aerospace, and industrial applications. Its bayonet locking mechanism provides secure mating, while accommodating wire sizes ranging from 24 to 16 AWG. Designed for high reliability, the PT06SE1412P is RoHS compliant and suitable for use in hi-rel environments. Upgrade your connectivity with this premium circular MIL Spec connector.