| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-12PW(027)(LC |
| Series: | PT Series |
| SKU: | AMIPT06SE-14-12PW(027)(LC |
PT06SE-14-12PW(027)(LC
| Heilind Number: | AMIPT06SE-14-12PW(027)(LC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-12PW(027)(LC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-14-12PW(027)(LC) Crimp Plug Connector 26482-1 is a rugged and reliable solution for military and industrial applications. Built to MIL-DTL-26482 specifications, this PT Series connector features a shell size 14 with a straight plug configuration and a keying position of W for secure mating. The contact material is high-quality Copper Alloy with Gold plating, ensuring excellent conductivity and corrosion resistance. With an IP67 rating, this connector offers protection against dust and water ingress, making it suitable for harsh environments. The shell is made of durable Aluminum with an Olive Drab Cadmium finish, further enhancing its durability. Rated for up to 600 VAC, this connector can handle high voltage applications with ease. Please note that this assembly does not ship with contacts.

