| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-15P(027) |
| Series: | PT Series |
| Part Aliases: | 58-331614-15P |
| SKU: | AMIPT06SE-14-15P(027) |
PT06SE-14-15P(027)
| Heilind Number: | AMIPT06SE-14-15P(027) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-15P(027) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-14-15P(027) Crimp Plug Connector, a rugged and reliable solution for your military-specification connectivity needs. Compliant with MIL-DTL-26482 standards, this connector is part of the esteemed PT Series, guaranteeing high performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67-rated protection against dust and water ingress. The gold-plated copper alloy contacts ensure optimal conductivity, while accommodating wire sizes ranging from 24 to 16 AWG. With a voltage rating of 600 VAC, this connector is suitable for a wide range of applications. Its bayonet locking mechanism provides secure mating, making it ideal for high-reliability systems. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Trust in the PT06SE1415P027 for seamless and dependable connectivity in critical operations.

