| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-15PX L/C |
| Series: | PT Series |
| SKU: | AMIPT06SE-14-15PX L/C |
PT06SE-14-15PX L/C
| Heilind Number: | AMIPT06SE-14-15PX L/C |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-15PX L/C |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The AI-Crimp Plug Connector 26482-1, part of the MIL-DTL-26482 PT Series, offers reliable connectivity in demanding environments. With a robust construction featuring a shell size 14, aluminum shell material with Olive Drab Cadmium finish, and a bayonet locking mechanism, it ensures secure mating. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity. Rated for IP67 ingress protection and 600 VAC voltage, this connector is suitable for high-reliability applications. Its 14-15 insert arrangement with X keying position allows for proper alignment. Please note that this assembly does not ship with contacts, offering flexibility for custom configurations.

