| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-18PY(025)(LC |
| Series: | PT Series |
| SKU: | AMIPT06SE-14-18PY(025)(LC |
PT06SE-14-18PY(025)(LC
| Heilind Number: | AMIPT06SE-14-18PY(025)(LC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-18PY(025)(LC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-14-18PY(025)(LC) Crimp Plug Connector 26482-1, a meticulously engineered military-grade solution that meets stringent MIL-DTL-26482 specifications. Part of the rugged PT Series, this connector features durable aluminum shell construction with a sleek Black Zinc Cobalt finish, ensuring reliable performance even in harsh environments. Its IP67 rating guarantees protection against dust and water ingress, while gold-plated copper alloy pins offer superior conductivity. With a shell size of 14 and straight plug configuration, it accommodates 24-20 AWG wire sizes for versatile connectivity options. Designed for high reliability applications, this connector boasts a 600 VAC voltage rating and bayonet locking mechanism for secure mating. Please note that this assembly does not ship with contacts, allowing for customization to suit your specific needs. Rest assured, with RoHS compliance and exceptional quality assurance, the PT06SE-14-18PY(025)(LC) is the perfect choice for demanding military, aerospace, and industrial environments.

