| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-18PZ(023)(LC |
| Series: | PT Series |
| SKU: | AMIPT06SE-14-18PZ(023)(LC |
PT06SE-14-18PZ(023)(LC
| Heilind Number: | AMIPT06SE-14-18PZ(023)(LC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-18PZ(023)(LC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-14-18PZ(023)(LC) Crimp Plug Connector, a high-performance solution meeting MIL-DTL-26482 specifications. Part of the PT Series, this connector features a durable aluminum shell with an electroless nickel finish, ensuring reliability in harsh environments with its IP67 rating. The contact pins, made of copper alloy and plated with gold, guarantee excellent conductivity. With a shell size of 14 and insert arrangement of 14-18, it accommodates wire sizes ranging from 24 to 20 AWG. The bayonet locking mechanism provides secure mating, while the Z keying position prevents incorrect connections. RoHS compliant and suitable for high-reliability applications, this assembly is rated for up to 600 VAC. Please note that this product does not ship with contacts. Trust in the PT06SE-14-18PZ(023)(LC) for dependable military-grade connectivity.

