| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-14-19PX(SR) |
| Series: | PT Series |
| SKU: | AMIPT06SE-14-19PX(SR) |
PT06SE-14-19PX(SR)
| Heilind Number: | AMIPT06SE-14-19PX(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-14-19PX(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-14-19PX(SR), a high-performance Crimp Plug Connector designed for military-specification MIL-DTL-26482 applications. Part of the rugged PT Series, this connector features a shell size 14 with a durable aluminum construction and Olive Drab Cadmium finish. The contact pins, made of Copper Alloy with Gold plating, ensure reliable conductivity even in harsh environments, while the IP67 rating guarantees protection against dust and water ingress. Suitable for wire sizes 24 AWG to 20 AWG, this connector offers a voltage rating of 600 VAC, making it ideal for demanding power and signal transmission tasks. With a straight plug shell type and Bayonet locking mechanism, installation is secure and straightforward. RoHS compliant and designed for high-reliability applications, the PT06SE1419PXSR is a trusted solution for Circular MIL Spec Connectors.

