| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-16-23P(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332616-23P |
| SKU: | AMIPT06SE-16-23P(SR) |
PT06SE-16-23P(SR)
| Heilind Number: | AMIPT06SE-16-23P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-16-23P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
This olive drab cadmium-finished Crimp Plug Connector, part of the MIL-DTL-26482 compliant PT Series, boasts a robust construction suitable for high-reliability applications. Featuring a shell size of 16 with a straight plug design and bayonet locking mechanism, it ensures secure and stable connections even in harsh environments. The copper alloy contacts with gold plating guarantee excellent conductivity and corrosion resistance, while accommodating wire sizes ranging from 24 to 18 AWG. With an IP67 rating and a maximum voltage of 600 VAC, this connector offers reliable performance in various industrial and military settings. Its 16-23 insert arrangement and pin contact type make it versatile for different connectivity needs, meeting stringent specifications for Circular MIL Spec Connectors.

