| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-16-23SW(SR) |
| Series: | PT Series |
| SKU: | AMIPT06SE-16-23SW(SR) |
PT06SE-16-23SW(SR)
| Heilind Number: | AMIPT06SE-16-23SW(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-16-23SW(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-16-23SW(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. This connector, manufactured to MIL-DTL-26482 specifications, is part of the PT Series known for its exceptional performance. Featuring a shell size 16 made of durable aluminum with an Olive Drab Cadmium finish, it ensures secure connectivity in harsh environments. The socket contact type, gold-plated copper alloy contacts, and IP67 rating guarantee optimal signal transmission and protection against moisture and dust. With a wire size compatibility ranging from 24 AWG to 18 AWG, and a maximum voltage rating of 600 VAC, this connector is versatile and suitable for various power and signal transmission requirements. The 16-23 insert arrangement, W keying position, and bayonet locking mechanism provide easy and secure mating. RoHS compliant and designed for high reliability, this connector is essential for demanding applications in the aerospace, defense, and industrial sectors. Trust in the PT06SE-16-23SW(SR) for robust and dependable connectivity in mission-critical systems.

