| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3101A32-7SX-639 |
| Series: | PT Series |
| Part Aliases: | 58-332616-08S |
| SKU: | AMIPT06SE-16-8S(476) |
97-3101A32-7SX-639
| Heilind Number: | AMIPT06SE-16-8S(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3101A32-7SX-639 |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our 97-3101A32-7SX-639 Crimp Plug Connector, meticulously engineered to meet MIL-DTL-26482 military specifications. Part of the rugged PT Series, this connector features a robust Aluminum shell with Olive Drab Cadmium finish, ensuring durability in harsh environments. The Socket contact type, crafted from Copper Alloy with Gold plating, guarantees reliable conductivity, while the IP67 rating offers protection against dust and water ingress. With an insert arrangement of 16-8 and bayonet locking mechanism, this connector provides secure and efficient connectivity. RoHS compliant and rated for 1000 VAC, it suits high-reliability applications. Compatible with wire sizes 20 AWG, 16 AWG, and 18 AWG, it's ideal for use in various industries. Trust in the PT06SE168S476 for top-notch performance in demanding conditions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations D38999/26FA98SA | MIL-DTL-38999/26 - Connectors, Electrical, Circular, Plug, Straight, Removable Crimp Contacts, Series III | ![]() |
| Amphenol Industrial Operations PT06SE-22-55P(476) | Crimp Plug Connector 26482-1 | ![]() |


