| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-16-99PY(023) |
| Series: | PT Series |
| SKU: | AMIPT06SE-16-99PY(023) |
PT06SE-16-99PY(023)
| Heilind Number: | AMIPT06SE-16-99PY(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-16-99PY(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our MIL-DTL-26482 compliant Crimp Plug Connector, part of the rugged PT Series designed for high-reliability applications. Featuring a durable aluminum shell with an IP67 rating, this connector ensures reliable performance even in harsh environments. The gold-plated copper alloy contacts guarantee excellent conductivity, while the Electroless Nickel shell finish provides corrosion resistance. With a straight plug shell type and bayonet locking mechanism, installation is quick and secure. Accommodating wire sizes from 24 AWG to 18 AWG, and with a voltage rating of 600 VAC, this connector is versatile and dependable. The 16-99 insert arrangement with keying position and RoHS compliance further enhance its usability. Perfect for use in military, aerospace, and other hi-rel applications, the PT06SE1699PY023 is the ideal choice for your circular connector needs.

