| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-18-11S(SR)(LC) |
| Series: | PT Series |
| Part Aliases: | 71-243351-11S |
| SKU: | AMIPT06SE-18-11S(SR)(LC) |
PT06SE-18-11S(SR)(LC)
| Heilind Number: | AMIPT06SE-18-11S(SR)(LC) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-18-11S(SR)(LC) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-18-11S(SR)(LC) Crimp Plug Connector, a high-performance component designed for military-specification applications. This connector, part of the PT Series, features a durable aluminum shell with Olive Drab Cadmium finish, ensuring reliable performance in harsh environments. With a shell size of 18 and a straight plug configuration, it offers easy installation and secure connections. The gold-plated copper alloy contacts guarantee superior conductivity, suitable for voltage ratings up to 1000 VAC. Meeting IP67 standards for ingress protection, this connector is ideal for use in demanding industrial and military settings. Please note that this assembly does not ship with contacts, allowing for custom configuration to meet specific requirements. Trust in the PT06SE-18-11S(SR)(LC) for uncompromising quality and performance in your critical applications.

