| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-18-11SY(SR) |
| Series: | PT Series |
| SKU: | AMIPT06SE-18-11SY(SR) |
PT06SE-18-11SY(SR)
| Heilind Number: | AMIPT06SE-18-11SY(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-18-11SY(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-18-11SY(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. This connector, meeting MIL-DTL-26482 specifications, belongs to the PT Series and features a durable Aluminum shell with Olive Drab Cadmium finish. With a straight plug shell type and bayonet locking mechanism, it ensures secure connectivity in demanding environments. The gold-plated Copper Alloy contacts support optimal signal transmission, while the IP67 rating guarantees protection against dust and water ingress. Designed for 20-16 AWG wire sizes and offering a voltage rating of 1000 VAC, it is suitable for a wide range of power and signal applications. The 18-11 insert arrangement, with keying position and RoHS compliance, further enhances its versatility and environmental sustainability. Trust in the PT06SE-18-11SY(SR) for high-performance circular connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Industrial Operations MS3126F12-3P | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol Industrial Operations MS3126F20-16S | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| Amphenol Industrial Operations MS3126F20-16SW | MS3126 - Connectors, Plug, Electrical, Crimp-Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |


