| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-18-30PY(424)(LC |
| Series: | PT Series |
| SKU: | AMIPT06SE-18-30PY(424)(LC |
PT06SE-18-30PY(424)(LC
| Heilind Number: | AMIPT06SE-18-30PY(424)(LC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-18-30PY(424)(LC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-18-30PY(424)(LC) Crimp Plug Connector, a rugged and reliable solution for military and high-performance applications. This connector, meeting MIL-DTL-26482 specifications, is part of the PT Series known for its durability and quality. Featuring a shell size of 18 in straight plug configuration, it ensures secure connections even in harsh environments with its IP67 rating. The contacts, made of Gold-plated Copper Alloy, guarantee excellent conductivity and corrosion resistance. With wire size compatibility ranging from 24 AWG to 18 AWG, this connector accommodates various power and signal needs. Electroless Nickel shell finish adds to its longevity, while RoHS compliance reflects our commitment to environmental standards. Suitable for high-reliability applications, it has a voltage rating of 600 VAC. Please note that this assembly does not ship with contacts. Elevate your connectivity with the PT06SE-18-30PY(424)(LC) Connector.

