PT06SE-18-32S

Heilind Number:AMIPT06SE-18-32S
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06SE-18-32S
ECAD Model:
3D Model

Description:

The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-18-32S
Series:PT Series
Part Aliases:71-331618-32S
SKU:AMIPT06SE-18-32S

Detailed Description

Introducing the AI-Crimp Plug Connector 26482-1 from our MIL-DTL-26482 compliant PT Series. Engineered for high-reliability applications, this connector features Copper Alloy contacts with Gold plating, ensuring optimal conductivity and corrosion resistance. With an IP67 rating, it offers dust and water ingress protection, making it suitable for harsh environments. The shell, made of Aluminum with Olive Drab Cadmium finish, guarantees durability. Supporting wire sizes 24 AWG to 20 AWG, and a voltage rating of 600 VAC, it is versatile for various power and signal transmission needs. Its straight plug shell design, featuring a bayonet locking mechanism for secure connections, facilitates easy installation. Trust in the PT06SE1832S for rugged performance in demanding military, aerospace, and industrial applications.