| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-18-32SW |
| Series: | PT Series |
| SKU: | AMIPT06SE-18-32SW |
PT06SE-18-32SW
| Heilind Number: | AMIPT06SE-18-32SW |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-18-32SW |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the AI-Crimp Plug Connector 26482-1 from our military-grade PT Series. Designed for high reliability in demanding environments, this connector features a rugged aluminum shell with Olive Drab Cadmium finish, meeting MIL-DTL-26482 specifications. The socket contact type, made of Copper Alloy with Gold plating, ensures optimal conductivity. With an IP67 rating, it offers superior protection against dust and moisture ingress. The 18-32 insert arrangement, suitable for wire sizes 24 AWG to 20 AWG, and a voltage rating of 600 VAC make it versatile for various applications. Its bayonet locking mechanism and keying position W provide secure and foolproof mating. RoHS compliant and designed for harsh environments, this connector is the perfect choice for military, aerospace, and industrial applications.

