| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-18-32SX(424)(LC |
| Series: | PT Series |
| SKU: | AMIPT06SE-18-32SX(424)(LC |
PT06SE-18-32SX(424)(LC
| Heilind Number: | AMIPT06SE-18-32SX(424)(LC |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-18-32SX(424)(LC |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-18-32SX(424)(LC) Crimp Plug Connector, a high-performance solution designed for rugged environments. This military-specification MIL-DTL-26482 compliant connector, part of the PT Series, features a durable aluminum shell with an IP67 rating for reliable performance in harsh conditions. The socket contact type, made of copper alloy and gold-plated, ensures optimal conductivity. Its straight plug shell with Electroless Nickel finish, shell size 18, and insert arrangement 18-32 make it suitable for a wide range of applications. With a voltage rating of 600 VAC and RoHS compliance, this connector guarantees both safety and environmental responsibility. Please note that this assembly does not ship with contacts, allowing for custom configuration and flexibility in usage. Ideal for hi-rel applications, this PT06SE1832SX424LC connector is the perfect choice for demanding military, aerospace, and industrial projects.

