| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-18-32SY(424) |
| Series: | PT Series |
| SKU: | AMIPT06SE-18-32SY(424) |
PT06SE-18-32SY(424)
| Heilind Number: | AMIPT06SE-18-32SY(424) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-18-32SY(424) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
The PT06SE-18-32SY(424) Crimp Plug Connector is a rugged and reliable solution designed for military and aerospace applications. Meeting MIL-DTL-26482 specifications, this connector is part of the PT Series known for its high performance. Featuring a copper alloy contact material with gold plating, it ensures excellent conductivity and corrosion resistance. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for harsh environments. The shell, made of aluminum with an electroless nickel finish, provides durability and EMI/RFI shielding. Its bayonet locking mechanism ensures secure mating, while the 18-32 insert arrangement and straight plug design facilitate easy installation. RoHS compliant and capable of handling up to 600VAC, this connector is ideal for high-reliability applications. With its 24-20 AWG wire size compatibility and socket contact type, it offers versatility in connectivity. Trust in the PT06SE1832SY424 for your critical circular MIL-spec connector needs.

