| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-20-16P(SR) |
| Series: | PT Series |
| Part Aliases: | 71-332620-16P |
| SKU: | AMIPT06SE-20-16P(SR) |
PT06SE-20-16P(SR)
| Heilind Number: | AMIPT06SE-20-16P(SR) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-20-16P(SR) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our Crimp Plug Connector, a rugged and reliable solution for your military and high-reliability applications. This connector, part of our PT Series, is fully compliant with MIL-DTL-26482 specifications, ensuring top-notch performance in demanding environments. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers excellent protection against harsh conditions. The contact pins, made of Copper Alloy and plated with Gold, guarantee superior conductivity and corrosion resistance. With an IP67 rating, this connector provides reliable sealing against dust and water ingress. Its Bayonet locking mechanism ensures secure mating, while the wide wire size compatibility (20-16 AWG) makes it versatile for various installations. Rated for up to 1000 VAC, it's suitable for high-voltage applications. Trust in the quality and durability of our PT06SE2016PSR connector for your critical connectivity needs.

