| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-20-39PZ(023) |
| Series: | PT Series |
| SKU: | AMIPT06SE-20-39PZ(023) |
PT06SE-20-39PZ(023)
| Heilind Number: | AMIPT06SE-20-39PZ(023) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-20-39PZ(023) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing our Crimp Plug Connector 26482-1, meticulously crafted to MIL-DTL-26482 military specifications in the PT Series. Featuring durable Copper Alloy contacts with Gold plating, this connector ensures reliable performance in demanding environments with an IP67 rating. Shell Size 20, Aluminum shell construction, and Electroless Nickel finish guarantee robustness and longevity. Accommodating wire sizes from 24 to 18 AWG, it offers versatility in connectivity. With a straight, plug shell type and Bayonet locking mechanism, installation is quick and secure. RoHS compliant and rated for 600 VAC, this connector is suitable for a wide range of applications in aerospace, defense, and industrial sectors. Trusted for high reliability, the PT06SE2039PZ023 is a standout choice for your connectivity needs.

