| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-20-39SY(476) |
| Series: | PT Series |
| SKU: | AMIPT06SE-20-39SY(476) |
PT06SE-20-39SY(476)
| Heilind Number: | AMIPT06SE-20-39SY(476) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | PT06SE-20-39SY(476) |
| ECAD Model: |
Description:
The PT Series - Miniature Cylindrical Connectors by Amphenol offer a versatile solution for various commercial and industrial applications. These connectors, adhering to the MIL-DTL-26482 Series 1 standards, provide twice the number of contacts in half the size of standard connectors, ensuring compact yet efficient performance. They feature bayonet coupling with both solder and crimp contact terminations, facilitating secure and reliable connections. Designed for environmental resilience, PT connectors operate within a temperature range of -55 to 125°C and can handle operating voltages up to 1000 VAC at sea level. The connectors incorporate gold-plated, machined copper alloy pin and socket contacts to prevent corrosion and ensure longevity. They also include resilient inserts for high dielectric strength and moisture barriers. Amphenol’s PT connectors are available in various shell styles and finishes, including olive drab cadmium and RoHS-compliant options like gray zinc or electroless nickel. These connectors are widely used in sectors such as instrumentation, communications, industrial controls, oil and petrochemical industries. With options for hermetic sealing, pressurized bulkhead styles, and overmolded cables, the PT Series connectors offer extensive design flexibility to meet diverse application needs.
More >>Specifications
Detailed Description
Introducing the PT06SE-20-39SY(476) Crimp Plug Connector, a high-performance solution for military and industrial applications. This connector, designed to MIL-DTL-26482 specifications, boasts a rugged construction with a shell size of 20 and a straight plug design made of durable aluminum with an olive drab cadmium finish. Featuring gold-plated copper alloy contacts, it ensures reliable conductivity even in harsh environments, with an IP67 rating for dust and waterproof protection. Suitable for wire sizes ranging from 24 AWG to 18 AWG, it offers versatility in connectivity. With a voltage rating of 600 VAC and bayonet locking mechanism, this connector guarantees secure and stable connections. Compliant with RoHS regulations and meeting high-reliability standards, the PT06SE2039SY476 is the ideal choice for demanding applications in the field.

